26-19-2041, Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK Bag

26-19-2041, Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 190 шт.
от 2100 шт.147 руб.
190 шт. на сумму 30 400 руб.
Плати частями
от 7 600 руб. × 4 платежа
Номенклатурный номер: 8002187795
Артикул: 26-19-2041
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26192041 319004A 0026192041
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 3190
Subcategory: Headers & Wire Housings
Termination Post Length: 4.45 mm
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 30 КБ