20VB6, Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount

Фото 1/3 20VB6, Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Изображения служат только для ознакомления,
см. техническую документацию
4 760 руб.
Мин. кол-во для заказа 7 шт.
7 шт. на сумму 33 320 руб.
Плати частями
от 8 330 руб. × 4 платежа
Номенклатурный номер: 8002188749
Артикул: 20VB6
Бренд: TE Connectivity

Описание

General Purpose RFI Filters for High Impedance Loads at Low Current. General purpose RFI Filters for high impedance load / low current

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/Corcom
Compliance: UL, CSA, VDE
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 12
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 700 uA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 1-6609021-3
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: B
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Maximum Current Rating 20A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50/60Hz
Series Corcom B
Termination Style Threaded Bolt

Техническая документация

Datasheet
pdf, 218 КБ
Datasheet
pdf, 70 КБ