399-10-105-10-008000, Conn Spring Loaded Connector HDR 5 POS 2.54mm Solder RA Thru-Hole

399-10-105-10-008000, Conn Spring Loaded Connector HDR 5 POS 2.54mm Solder RA Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 5-7 недель
2 230 руб.
Кратность заказа 24 шт.
24 шт. на сумму 53 520 руб.
Плати частями
от 13 380 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002189999
Артикул: 399-10-105-10-008000
Бренд: Mill-Max

Описание

399 Series Spring-Loaded Target Connectors Mill-Max 399 Series Spring-Loaded Target Connectors come in single-row strips with a concave face, offering an improved interface for misaligned connectors. The concave face also provides more surface area for mating with Mill-Max standard 0.042" diameter plungers. The target connectors utilize a gold-plated conductive path back to the board-mounted spring pin connector. Mill-Max 399 Series Spring-Loaded Target Connectors use MM #1947, #1948, and #1960 pins with insulators that are high-temperature thermoplastic.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 40
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.