AD8273-EVALZ, AD8273 Special Purpose Amplifier Evaluation Board

Фото 1/2 AD8273-EVALZ, AD8273 Special Purpose Amplifier Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
41 930 руб.
1 шт. на сумму 41 930 руб.
Плати частями
от 10 484 руб. × 4 платежа
Номенклатурный номер: 8002209729
Артикул: AD8273-EVALZ
Бренд: Analog Devices

Технические параметры

-3db Bandwidth 20MHz
Amplifier Type Difference
Base Product Number AD8273 ->
Board Type Fully Populated
Channels per IC 2 - Dual
Current - Output / Channel 100mA
Current - Supply (Main IC) 2.5mA
ECCN EAR99
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Single-Ended
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 20V/Вµs
Supplied Contents Board(s)
Utilized IC / Part AD8273
Voltage - Supply, Single/Dual (В±) 5V ~ 36V, В±2.5V ~ 18V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Series: AD8273
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 322 КБ
Datasheet AD8273-EVALZ
pdf, 407 КБ