OPT3002DNPR, Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R

OPT3002DNPR, Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 150 шт.
150 шт. на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
Номенклатурный номер: 8002243789
Артикул: OPT3002DNPR
Бренд: Texas Instruments

Описание

OPT3002 Light-to-Digital Sensor

Texas Instruments OPT3002 Light-to-Digital Sensor provides the functionality of an optical power meter within a single device. This optical sensor greatly improves system performance over photodiodes and photoresistors. The OPT3002 has a wide spectral bandwidth, ranging from 300nm to 1000nm. Measurements can be made from 1.2nW/cm 2 up to 10mW/cm 2, without the need to manually select the full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit effective dynamic range. The results are compensated for dark current effects, as well as other temperature variations. The OPT3002 is fully integrated and provides optical power reading directly from the I 2 C- and SMBus-compatible, two-wire, serial interface. Measurements are either continuous or single-shot. The Texas Instruments OPT3002 fully-operational power consumption is as low as 0.8µW at 0.8SPS on a 1.8V supply.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 23 bit
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Fall Time: 300 ns
Maximum Operating Frequency: 2.6 MHz
Maximum Operating Temperature: +85 C
Maximum Rise Time: 300 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.6 V
Package / Case: USON-6
Product Category: Light to Digital Converters
Product Type: Optical Sensors
Series: OPT3002
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V