B160Q-13-F, Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101

Фото 1/3 B160Q-13-F, Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Кратность заказа 5000 шт.
от 10000 шт.10 руб.
от 25000 шт.9.30 руб.
5000 шт. на сумму 55 000 руб.
Плати частями
от 13 750 руб. × 4 платежа
Номенклатурный номер: 8002244662
Артикул: B160Q-13-F
Бренд: DIODES INC.

Описание

Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Выпрямительный диод Шоттки 60В 1А 12нс Автомобильный 2-контактный SMA T/R

Технические параметры

Automotive Yes
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 60
Maximum Diode Capacitance (pF) 110
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.7
Peak Non-Repetitive Surge Current (A) 30
Peak Reverse Current (uA) 500
Peak Reverse Recovery Time (ns) 12(Typ)
Peak Reverse Repetitive Voltage (V) 60
Pin Count 2
PPAP Yes
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Automotive
Type Schottky Diode
Brand Diodes Incorporated
Factory Pack Quantity 5000
If - Forward Current 1 A
Ifsm - Forward Surge Current 30 A
Ir - Reverse Current 500 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMA-2
Product Schottky Rectifiers
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Qualification AEC-Q101
Series B160Q
Subcategory Diodes и Rectifiers
Technology Si
Vf - Forward Voltage 700 mV
Vr - Reverse Voltage 60 V
Vrrm - Repetitive Reverse Voltage 60 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SMA(DO-214AC)
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Series: B160Q
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 700 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов