MIC24045-EIYFL-TR, Conv DC-DC 4.5V to 19V Step Down Single-Out 1.2V 5A 20-Pin QFN EP T/R
![MIC24045-EIYFL-TR, Conv DC-DC 4.5V to 19V Step Down Single-Out 1.2V 5A 20-Pin QFN EP T/R](https://static.chipdip.ru/lib/023/DOC012023843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Мин. кол-во для заказа 70 шт.
70 шт.
на сумму 30 100 руб.
Плати частями
от 7 525 руб. × 4 платежа
от 7 525 руб. × 4 платежа
Описание
MIC24045 I²C Programmable Step-Down Converter
Microchip Technology MIC24045 is offered as a high-efficiency, I²C Programmable, 5A Synchronous Step-Down Converter with a 4.5V to 19V input voltage range. Designers can program various parameters such as output voltage, switching frequency, margining, soft-start slope, current limit values, and start-up delays via I²C. The MIC24045 also supports status information and extensive diagnostics through I²C.
Microchip Technology MIC24045 is offered as a high-efficiency, I²C Programmable, 5A Synchronous Step-Down Converter with a 4.5V to 19V input voltage range. Designers can program various parameters such as output voltage, switching frequency, margining, soft-start slope, current limit values, and start-up delays via I²C. The MIC24045 also supports status information and extensive diagnostics through I²C.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Input Voltage, Max: | 19 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 19 V |
Load Regulation: | 0.2% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 5 A |
Output Voltage: | 640 mV to 5.25 V |
Package / Case: | FQFN-20 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 200 nA |
Series: | MIC24045 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.2 MHz |
Topology: | Buck |
Type: | Step-Down Regulator |
Техническая документация
Datasheet
pdf, 1011 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем