ISO7821LLDWR, LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R

ISO7821LLDWR, LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
Мин. кол-во для заказа 27 шт.
Добавить в корзину 27 шт. на сумму 29 970 руб.
Плати частями
от 7 494 руб. × 4 платежа
Номенклатурный номер: 8002252816
Артикул: ISO7821LLDWR
Бренд: Texas Instruments

Описание

ISO782xLL Dual-Channel Isolated LVDS Buffers

Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers are high-performance, isolated dual-LVDS buffers with 8000V PK isolation voltage. This device provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. The ISO7820LL device has two forward-direction channels. The Texas Instruments ISO7821LL device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO782xLL has been significantly enhanced to ease system-level ESD, EFT, surge, and emission compliance.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 156 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0 ns
Reverse Channels: 1 Channel
Series: ISO7821LL
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: LVDS

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»