HCS2512FTL500, Res Metal Element 2512 0.0005 Ohm 1% 3W ±115ppm/°C Pad SMD T/R Automotive AEC-Q200
![HCS2512FTL500, Res Metal Element 2512 0.0005 Ohm 1% 3W ±115ppm/°C Pad SMD T/R Automotive AEC-Q200](https://static.chipdip.ru/lib/911/DOC028911372.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16000 шт., срок 5-7 недель
380 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
350 руб.
4000 шт.
на сумму 1 520 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
HCS Series High Current Resistors
Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to +170°C temperature range, and AEC-Q200 compliance. The HCS series resistors have a metal element shunt design, current handling up to 316A in a 5930 size, excellent long-term stability, and a resistance value of 0.1mΩ to 5mΩ. Stackpole Electronics HCS Series High Current Resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls and power management.
Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to +170°C temperature range, and AEC-Q200 compliance. The HCS series resistors have a metal element shunt design, current handling up to 316A in a 5930 size, excellent long-term stability, and a resistance value of 0.1mΩ to 5mΩ. Stackpole Electronics HCS Series High Current Resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls and power management.
Технические параметры
Номин.сопротивление | 0.0005 | |
Единица измерения | Ом | |
Application: | Current Sense | |
Brand: | SEI Stackpole | |
Case Code - in: | 2512 | |
Case Code - mm: | 6432 | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | SEI Stackpole | |
Maximum Operating Temperature: | +170 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package / Case: | 2512(6432 metric) | |
Product Category: | Current Sense Resistors-SMD | |
Product Type: | Current Sense Resistors | |
Qualification: | AEC-Q200 | |
Series: | HCS | |
Subcategory: | Resistors | |
Technology: | Metal Element | |
Temperature Coefficient: | 115 PPM/C | |
Termination Style: | SMD/SMT | |
Termination: | 2 Terminal |
Техническая документация
Datasheet
pdf, 605 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.