RS1G, Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
![Фото 1/3 RS1G, Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R](https://static.chipdip.ru/lib/166/DOC004166665.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954937.jpg)
![](https://static.chipdip.ru/lib/638/DOC030638873.jpg)
22 руб.
Кратность заказа 7500 шт.
от 15000 шт. —
20 руб.
7500 шт.
на сумму 165 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - Discrete > Diodes > Rectifier
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 150ns |
Peak Reverse Repetitive Voltage | 400V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1@Ta=100C |
Maximum Diode Capacitance (pF) | 10 |
Maximum Junction Ambient Thermal Resistance | 105°C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1190 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 150 |
Peak Reverse Repetitive Voltage (V) | 400 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Switching Diode |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC |
Part # Aliases: | RS1G_NL |
Pd - Power Dissipation: | 1.19 W |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 150 ns |
Series: | RS1G |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 400 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов