FUSB307BMPX, Targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.
![Фото 1/2 FUSB307BMPX, Targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.](https://static.chipdip.ru/lib/438/DOC030438042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/769/DOC027769233.jpg)
600 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
от 7 500 руб. × 4 платежа
Описание
Drivers and Interfaces\Interface\USB Interface ICs
Targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.
Targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Protocols Supported | USB 2.0/USB 3.1 |
Supplier Package | WQFN EP |
Type | USB Controller |
Typical Operating Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 560(Max) |
USB Speed Type | Full Speed |
USB Transceiver | No |
Maximum Operating Current | 210.5mA |
Maximum Operating Supply Voltage | 21.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | WQFN |
Power Switch Type | USB |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем