TLE9251VLEXUMA1, CAN 5Mbps Standby 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R

Фото 1/2 TLE9251VLEXUMA1, CAN 5Mbps Standby 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Мин. кол-во для заказа 100 шт.
Добавить в корзину 100 шт. на сумму 31 000 руб.
Плати частями
от 7 750 руб. × 4 платежа
Номенклатурный номер: 8002327909
Артикул: TLE9251VLEXUMA1

Описание

TLE925x High Speed CAN Transceivers
Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).

Технические параметры

Brand: Infineon Technologies
Data Rate: 5 Mb/s
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: CAN
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 38 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: TSON-8
Packaging: Reel, Cut Tape
Part # Aliases: TLE9251VLE SP001631598
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 330 ns
Protocol Supported: CAN FD
Qualification: AEC-Q100
Series: TLE925x
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed
IC Type Interface IC
Maximum Data Rate 5Mbps
Maximum Supply Current 4 mA
Number of Transceivers 1
Package Type PG-TSON-8
Pin Count 8

Техническая документация

Datasheet
pdf, 561 КБ
Datasheet
pdf, 1107 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем