ALA8DA271CC400, Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.558 Ohm 1700mA 7000h 105°C Automotive Bag
![Фото 1/3 ALA8DA271CC400, Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.558 Ohm 1700mA 7000h 105°C Automotive Bag](https://static.chipdip.ru/lib/803/DOC006803568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/265/DOC047265741.jpg)
![](https://static.chipdip.ru/lib/460/DOC047460125.jpg)
1 360 руб.
Мин. кол-во для заказа 22 шт.
от 65 шт. —
1 340 руб.
от 150 шт. —
1 280 руб.
22 шт.
на сумму 29 920 руб.
Плати частями
от 7 480 руб. × 4 платежа
от 7 480 руб. × 4 платежа
Описание
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.558 Ohm 1700mA 7000h 105°C Automotive AEC-Q200 Bag
Industrial Lighting Alum Electrolytic CapacitorsKEMET Electronics Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600V DC maximum voltage rating, and up to 160.000 hours of life. Various capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in the -55°C to 105°C maximum temperature range.
Технические параметры
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 270 uF | |
Diameter: | 30 mm | |
ESR: | 558.2 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 160 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.17 mA | |
Life: | 13000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A543DE271M400A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.67 A | |
Series: | ALA8D | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Automotive Standard | AEC-Q200 | |
Diameter | 30mm | |
Equivalent Series Resistance | 327.2(10 kHz)mΩ, 558.2(100 Hz)mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 648 μA | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Polarised | Polar | |
Ripple Current | 1.67(100 Hz)A, 4.62(10 kHz)A | |
Technology | Aluminium Electrolytic |
Техническая документация
Datasheet
pdf, 700 КБ
Datasheet
pdf, 4651 КБ
Datasheet
pdf, 69 КБ
Datasheet A759KS107M1VAAE031
pdf, 5463 КБ