PTS0805M1B500RP100, Thermistor 500 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
![Фото 1/2 PTS0805M1B500RP100, Thermistor 500 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200](https://static.chipdip.ru/lib/434/DOC030434459.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC027229548.jpg)
250 руб.
Мин. кол-во для заказа 130 шт.
от 250 шт. —
223 руб.
130 шт.
на сумму 32 500 руб.
Плати частями
от 8 125 руб. × 4 платежа
от 8 125 руб. × 4 платежа
Описание
Sensors\Thermistors
Thermistor 500 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Технические параметры
Application | Temperature Measurement |
Automotive | Yes |
Body Material | Ceramic |
Construction | Solder Pad |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Resistance @ 25C (Ohm) | 500 |
Resistance Range @ 25C (Ohm) | 300 to 1500 |
Thermal Time Constant (s) | 3 |
Thermal Time Constant Range (s) | < 5 |
Brand: | Vishay/Beyschlag |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | 0805 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q200 |
Resistance: | 500 Ohms |
Series: | PTS AT |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Type: | RTD-Resistance Temperature Detector |
Вес, г | 4.6 |