RCLAMP3552TQTNT, ESD Suppressor TVS Bi-Dir 3.5V Automotive AEC-Q100 3-Pin SLP1006N3T
![RCLAMP3552TQTNT, ESD Suppressor TVS Bi-Dir 3.5V Automotive AEC-Q100 3-Pin SLP1006N3T](https://static.chipdip.ru/lib/102/DOC027102434.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 5-7 недель
66 руб.
Кратность заказа 10000 шт.
10000 шт.
на сумму 660 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RClamp® 3552TQ ESD Protection Array
Semtech RClamp ® 3552TQ ESD Protection Array provides ESD protection to an IEC 61000-4-2 on highspeed ports. The 3552TQ Array utilizes Semtech"s proprietary low voltage technology, which is designed to minimize both the ESD peak clamping and TLP clamping voltage. The devices feature a snap-back mode that retreats to a low on-state voltage when the breakdown voltage of the device is exceeded. The snap-back mode results in an advantage in lowering the overall ESD clamping voltage. The ESD clamping voltage is further minimized when the 3552TQ is in the on-state mode, in which the dynamic resistance is typically 0.30Ω.
Semtech RClamp ® 3552TQ ESD Protection Array provides ESD protection to an IEC 61000-4-2 on highspeed ports. The 3552TQ Array utilizes Semtech"s proprietary low voltage technology, which is designed to minimize both the ESD peak clamping and TLP clamping voltage. The devices feature a snap-back mode that retreats to a low on-state voltage when the breakdown voltage of the device is exceeded. The snap-back mode results in an advantage in lowering the overall ESD clamping voltage. The ESD clamping voltage is further minimized when the 3552TQ is in the on-state mode, in which the dynamic resistance is typically 0.30Ω.
Технические параметры
Brand: | Semtech |
Breakdown Voltage: | 7.5 V |
Cd - Diode Capacitance: | 0.4 pF |
Clamping Voltage: | 6.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Ipp - Peak Pulse Current: | 4 A |
Manufacturer: | Semtech |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Package / Case: | SLP1006N3T |
Polarity: | Bidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Qualification: | AEC-Q100 |
Series: | RCLAMP3552T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | RClamp |
Vesd - Voltage ESD Air Gap: | 20 kV |
Vesd - Voltage ESD Contact: | 17 kV |
Working Voltage: | 3.5 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.