BQ25713BRSNT, Switching Battery Charger Lead-Acid/Li- FePO4/Li-Ion/Li- Pol/NiCd/NiMH/ Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T

BQ25713BRSNT, Switching Battery Charger Lead-Acid/Li- FePO4/Li-Ion/Li- Pol/NiCd/NiMH/ Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
Кратность заказа 250 шт.
250 шт. на сумму 155 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002340016
Артикул: BQ25713BRSNT
Бренд: Texas Instruments

Описание

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R

bq25710 / bq25713 / bq25713B Charge Controller
Texas Instruments bq25710 / bq25713 / bq25713B Buck-Boost Charge Controller is a synchronous NVDC buck-boost battery charge controller with a low component count. This device is a high-efficiency solution for space-constrained, 1s-4s battery charging applications. The NVDC configuration allows the system to be regulated at battery voltage but not below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the system from crashing. The bq25710 charges a battery from many input sources, including USB adapters, high-voltage USB PD sources, and traditional adapters.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.5 V to 24 V
Output Current: 8.13 A
Output Voltage: 1.024 V to 19.2 V
Package / Case: QFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25713B
Subcategory: PMIC-Power Management ICs
Вес, г 0.62