LT1011IS8, Comparator Single ±15V/30V 8-Pin SOIC N
![LT1011IS8, Comparator Single ±15V/30V 8-Pin SOIC N](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
Мин. кол-во для заказа 19 шт.
от 701 шт. —
1 240 руб.
19 шт.
на сумму 31 160 руб.
Плати частями
от 7 790 руб. × 4 платежа
от 7 790 руб. × 4 платежа
Описание
Amplifiers\Amplifiers and Comparators\Comparators
Comparator Single ±15V/30V 8-Pin SOIC N
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.065@±15V |
Maximum Input Offset Voltage (mV) | 2@±15V |
Maximum Operating Supply Voltage (V) | ±15|30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 4@±15V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Part Status | Unconfirmed |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical CMRR (dB) | 115 |
Typical Output Current (mA) | 50 |
Typical Response Time (us) | 0.15 |
Typical Response Time Range (us) | 0.05 to 0.5 |
Typical Voltage Gain (dB) | 113.98 |
Typical Voltage Gain Range (dB) | 110 to 150 |
Base Product Number | LT1011 -> |
CMRR, PSRR (Typ) | 115dB CMRR |
Current - Input Bias (Max) | 0.065ВµA @ В±15V |
Current - Output (Typ) | 50mA |
Current - Quiescent (Max) | 4mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | General Purpose |
Voltage - Input Offset (Max) | 2mV @ В±15V |
Voltage - Supply, Single/Dual (В±) | 3V ~ 36V, В±1.5V ~ 18V |
Техническая документация
Datasheet
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем