LT6108IDCB-1#TRMPBF, Comparator Single 60V 8-Pin DFN EP T/R
![Фото 1/2 LT6108IDCB-1#TRMPBF, Comparator Single 60V 8-Pin DFN EP T/R](https://static.chipdip.ru/lib/035/DOC014035558.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/071/DOC010071176.jpg)
680 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 340 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Amplifiers\Amplifiers and Comparators\Comparators
Comparator Single 60V 8-Pin DFN EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.3@60V |
Maximum Input Offset Voltage (mV) | 0.35@12V |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Current (mA) | 0.65@60V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Industrial |
Typical CMRR (dB) | 125 |
Typical Output Current (mA) | 1(Min)@12V@-40C to 125C |
Typical PSRR (dB) | 127 |
Typical Response Time (us) | 0.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 125 dB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | -0.08% |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 350 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 0.45 mA |
Output Current per Channel: | 1 mA |
Package / Case: | DFN-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 127 dB |
Series: | LT6108 |
Settling Time: | 2 us |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 2.7 V to 60 V |
Vos - Input Offset Voltage: | 450 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем