LT6700HS6-1#TRMPBF, Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R

LT6700HS6-1#TRMPBF, Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
Мин. кол-во для заказа 25 шт.
от 100 шт.774 руб.
Добавить в корзину 25 шт. на сумму 29 000 руб.
Плати частями
от 7 250 руб. × 4 платежа
Номенклатурный номер: 8002342815
Артикул: LT6700HS6-1#TRMPBF
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Comparator Type: General Purpose with Reference
Factory Pack Quantity: Factory Pack Quantity: 500
Ib - Input Bias Current: 45 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 16 uA
Output Current per Channel: 5 mA
Output Type: Open Collector
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 18 us
Response Time: 29 us
Series: LT6700
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.4 V
Vos - Input Offset Voltage: 6 mV
Вес, г 0.008

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем