LTC1481IS8#PBF, Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

LTC1481IS8#PBF, Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
Кратность заказа 100 шт.
от 300 шт.1 060 руб.
Добавить в корзину 100 шт. на сумму 110 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002343272
Артикул: LTC1481IS8#PBF
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Bus Line Transceivers
Один передатчик / приемник RS-422 / RS-485 8-контактная трубка SOIC N

Технические параметры

Automotive No
Data Rate 2.5Mbps
Data Transmission Topology Multipoint|Multidrop
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards RS-485
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Current (mA) 0.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
Number of Drivers per Line 1@RS-422|32@RS-485
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 10@RS-422|32@RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 5
Base Product Number LTC1481 ->
Duplex Half
ECCN EAR99
Environmental Information http://quality.linear-web.com/rohs.php?part=LTC148
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 45mV
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 4.75V ~ 5.25V

Техническая документация

Datasheet
pdf, 159 КБ
Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем