LTC3722HGN-1#PBF, Resonant Controllers 100mA 275kHz 24-Pin SSOP N Tube
![LTC3722HGN-1#PBF, Resonant Controllers 100mA 275kHz 24-Pin SSOP N Tube](https://static.chipdip.ru/lib/078/DOC043078765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
2 960 руб.
10 шт.
на сумму 30 400 руб.
Плати частями
от 7 600 руб. × 4 платежа
от 7 600 руб. × 4 платежа
Описание
Power Management\PWM Controllers\Current Mode PWM Controllers
Resonant Controllers 100mA 275kHz 24-Pin SSOP N Tube
Технические параметры
Adjustable Output | No |
Automotive | No |
Control Method | Current |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 5 |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10.3 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 8 |
Minimum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Operating Supply Voltage (V) | 3.8 to 10.3 |
Oscillator Accuracy (kHz) | 250 |
Output Current (mA) | 100(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Rise Time (ns) | 5 |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 275 |
Synchronous Pin | Yes |
Type | Resonant Controllers |
UVLO Turn-On Threshold (V) | 5 |
Brand: | Analog Devices |
Development Kit: | DC607A |
Duty Cycle - Max: | 98.5% |
Factory Pack Quantity: | 55 |
Input Voltage: | 10.5 V to 75 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 7 mA |
Output Current: | 40 A |
Package/Case: | SSOP-24 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Full Bridge |
Type: | Current Mode Full Bridge Controller |
Техническая документация
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем