SN74LV1T126DBVRG4, Schmitt Trigger Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
![SN74LV1T126DBVRG4, Schmitt Trigger Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 руб.
Мин. кол-во для заказа 660 шт.
Добавить в корзину 660 шт.
на сумму 29 700 руб.
Плати частями
от 7 425 руб. × 4 платежа
от 7 425 руб. × 4 платежа
Описание
SN74LV1T126 Single Buffer Gate
Texas Instruments SN74LV1T126 Single Buffer Gate is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels.
Texas Instruments SN74LV1T126 Single Buffer Gate is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Over-voltage tolerant inputs |
Input Type: | CMOS |
Logic Family: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 uA |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | 3-State |
Package / Case: | SOT-23-5 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 8 ns |
Series: | SN74LV1T126 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Type: | Level Shifter |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем