095-902-477M100, Cable Assembly LMR-195 1m SMA to SMA F-M Bag

095-902-477M100, Cable Assembly LMR-195 1m SMA to SMA F-M Bag
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
Мин. кол-во для заказа 12 шт.
12 шт. на сумму 32 040 руб.
Плати частями
от 8 010 руб. × 4 платежа
Номенклатурный номер: 8002353618
Артикул: 095-902-477M100
Бренд: Amphenol

Описание

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Технические параметры

Brand: Amphenol RF
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA to SMA
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 264 КБ