R6007JND3TL1, Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R
![R6007JND3TL1, Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R](https://static.chipdip.ru/lib/622/DOC016622754.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2500 шт., срок 5-7 недель
210 руб.
Мин. кол-во для заказа 150 шт.
150 шт.
на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
от 7 875 руб. × 4 платежа
Альтернативные предложения1
Описание
R60xx PrestoMOS™ High-Voltage MOSFETs
ROHM Semiconductor R60xx PrestoMOS™ High-Voltage MOSFETs incorporate fast recovery diodes to optimize board space while providing 600V in five package types. These third-generation metal-oxide semiconductor field-effect transistors are ideal for power supplies with integrated inverters. The devices' high-speed switching combined with an internal diode with high Reverse Recovery Time (t rr ) characteristics optimize efficiency and lower loss while contributing to smaller designs.
ROHM Semiconductor R60xx PrestoMOS™ High-Voltage MOSFETs incorporate fast recovery diodes to optimize board space while providing 600V in five package types. These third-generation metal-oxide semiconductor field-effect transistors are ideal for power supplies with integrated inverters. The devices' high-speed switching combined with an internal diode with high Reverse Recovery Time (t rr ) characteristics optimize efficiency and lower loss while contributing to smaller designs.
Технические параметры
Brand: | ROHM Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 25 ns |
Id - Continuous Drain Current: | 7 A |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | R6007JND3 |
Pd - Power Dissipation: | 96 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 17.5 nC |
Rds On - Drain-Source Resistance: | 780 mOhms |
Rise Time: | 15 ns |
Series: | BM14270MUV-LB |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PrestoMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 32 ns |
Typical Turn-On Delay Time: | 17 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 5 V |
Вес, г | 1 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.