095-850-159-018, Cable Assembly Belden 1505A 0.457m HD-BNC to HD-BNC M-M Bag

095-850-159-018, Cable Assembly Belden 1505A 0.457m HD-BNC to HD-BNC M-M Bag
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
Мин. кол-во для заказа 11 шт.
11 шт. на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
Номенклатурный номер: 8002371562
Артикул: 095-850-159-018
Бренд: Amphenol

Описание

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Brand: Amphenol RF
Cable Length: 18 in
Cable Type: Belden 1505A
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Series: HD-BNC
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Series: HD-BNC
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 3 GHz
Packaging: Bulk
Part # Aliases: 95-850-159-018
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: HD-BNC
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 323 КБ