2301828-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
840 руб.
от 5 шт. —
758 руб.
от 9 шт. —
721.25 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn D-Subminiature PIN 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Pitch (mm) | 1.38(mm) |
Contact Plating | Gold Over Nickel |
Current Rating | 1.5/Contact(A) |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 15(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 15 |
Operating Temp Range | -55C to 105C |
Operating Voltage (Max) | 250VAC |
Packaging | Tray |
Plug / Receptacle | PIN |
Product Depth (mm) | 12.55(mm) |
Product Height (mm) | 17.1(mm) |
Product Length (mm) | 39.18(mm) |
Rad Hardened | No |
Shell Plating | Nickel |
Termination Method | Solder |
Type | D-Subminiature |
Boardlocks: | With |
Brand: | TE Connectivity |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: | 70 |
Gender: | Male |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Plating: | Nickel, Tin |
Shell Size: | 2 |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Voltage Rating: | 250 VAC |
Вес, г | 8.273 |
Техническая документация
Datasheet
pdf, 188 КБ
Datasheet 2301828-1
pdf, 187 КБ