PWR221T-30-2R00F
![Фото 1/2 PWR221T-30-2R00F](https://static.chipdip.ru/lib/169/DOC004169190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935071.jpg)
1 670 руб.
от 2 шт. —
1 530 руб.
от 5 шт. —
1 420 руб.
от 8 шт. —
1 358.75 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Электроэлемент
RES, THICK FILM, 2R, 1%, 30W, TO-220, Resistance:2ohm, Power Rating:30W, Resistor Case Style:TO-220, Resistance Tolerance: 1%, Product Range:PWR221T-30 Series, Resistor Element Type:Thick Film, Temperature Coefficient: 100ppm/ C , RoHS Compliant: Yes
Технические параметры
Номин.сопротивление | 2 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 2, 25/30 | |
Длина корпуса L,мм | 10.41(mm) | |
Ширина (диаметр) корпуса W(D),мм | Not Required(mm) | |
Case Style | Epoxy | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Flame-Proof Support | NO | |
Lead Spacing (nom) | 5.08(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 150C | |
Package / Case | TO-220 | |
Package Type | TO-220 | |
Packaging | Tube | |
Product Depth (mm) | 3.18(mm) | |
Product Height (mm) | 16.26(mm) | |
Temperature Coefficient | ±100(ppm/°C) | |
Temperature Range @ Derated Power | 25 TO 150 | |
Termination Style | Radial | |
Type | Thick Film | |
Base Product Number | PWR221T-> | |
California Prop 65 | Warning Information | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan | |
Height - Seated (Max) | 0.760""(19.30mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tube | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.410"" L x 0.125"" W(10.41mm x 3.18mm) | |
Supplier Device Package | TO-220-2 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
HTS | 8533.21.00.30 | |
Lead Diameter (mm) | 0.72 | |
Lead Length (mm) | 10.16 | |
Maximum Operating Temperature (°C) | 150 | |
Minimum Operating Temperature (°C) | -55 | |
Package Shape | Rectangular | |
Package/Case | TO-220 | |
Part Status | Active | |
Product Length (mm) | 10.41 | |
Seated Plane Height (mm) | 18.8 | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 25 to 150 | |
Terminal Pitch (mm) | 5.08 | |
Termination Forming | Formed | |
Вес, г | 1.36 |