ACS720KLATR-15AB-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 220 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Электроэлемент
CURRENT SENSOR, 120KHZ, WSOIC-16; Quiescent Current:-; Bandwidth:120kHz; Sensor Case Style:WSOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperatu
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | ??15 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Sensitivity - (mV/A) | 90 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Typical Response Time - (us) | 4 |
Accuracy (%) | ±1.6 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 90 |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±15 |
Вес, г | 0.64 |
Техническая документация
Datasheet
pdf, 2337 КБ
Документация
pdf, 1754 КБ