PCM1789PW, DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
Кратность заказа 60 шт.
60 шт.
на сумму 52 800 руб.
Плати частями
от 13 200 руб. × 4 платежа
от 13 200 руб. × 4 платежа
Описание
DAC, Audio 24 b 192k DSP, IВІS 24-TSSOP
Технические параметры
Base Product Number | PCM1789 -> |
Data Interface | DSP, IВІS |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 192k |
Supplier Device Package | 24-TSSOP |
Type | DAC, Audio |
Voltage - Supply | 3V ~ 3.6V, 5V |
Voltage Supply Source | Analog and Digital |
Architecture | Current Segment DAC |
Brand | Texas Instruments |
Description/Function | 113DB SNR STEREO DAC |
Factory Pack Quantity | 60 |
Gain Error | +/-6%FSR |
Height | 1 mm |
Interface Type | I2C, SPI |
Length | 7.8 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Converters | 2 Converter |
Number of DAC Outputs | 2 Output |
Number of DACs | 2 DAC |
Operating Supply Current | 22 mA, 19 mA |
Operating Supply Voltage | 5 V |
Output Type | Voltage |
Packaging | Tube |
Pd - Power Dissipation | 239 mW |
Polarity | Bipolar |
Product | Audio DACs |
Product Category | Audio D/A Converter ICs |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 192 kS/s |
Series | PCM1789 |
SNR - Signal to Noise Ratio | 113 dB |
Supply Type | Analog and Digital |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
THD plus Noise | 0.002% |
Unit Weight | 0.003175 oz |
Width | 4.4 mm |
Architecture: | Current Segment DAC |
Brand: | Texas Instruments |
Description/Function: | 113DB SNR STEREO DAC |
Factory Pack Quantity: | 60 |
Gain Error: | +/-6%FSR |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Current: | 22 mA, 19 mA |
Output Type: | Voltage |
Package/Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 239 mW |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
SNR - Signal to Noise Ratio: | 113 dB |
Subcategory: | Audio ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.002% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем