09670504754
![Фото 1/5 09670504754](https://static.chipdip.ru/lib/884/DOC017884228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/821/DOC027821857.jpg)
![](https://static.chipdip.ru/lib/299/DOC003299656.jpg)
![](https://static.chipdip.ru/lib/821/DOC027821861.jpg)
![](https://static.chipdip.ru/lib/821/DOC027821865.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
3 470 руб.
1 шт.
на сумму 3 470 руб.
Плати частями
от 869 руб. × 4 платежа
от 869 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
D-SUB CONN, RCPT, 50POS, TH; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:-; Connector Body Material:Thermoplastic, Glass Filled Body; Contact Material:Copper Alloy; Contact Plating:-; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Through Hole Mount; D Sub Connector Type:Standard
Технические параметры
Backset Spacing | - |
Color | - |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | Machined |
Contact Material | - |
Contact Type | Signal |
Current Rating (Amps) | 7.5A |
Features | - |
Flange Feature | Housing/Shell(Unthreaded) |
Housing Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
Ingress Protection | - |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 50 |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shell Material, Finish | Steel |
Shell Size, Connector Layout | 5(DD, D) |
Termination | Solder |
Voltage Rating | - |
Wire Gauge | - |
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Filtered: | Unfiltered |
Gender: | Socket |
Insert Arrangement: | D50 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 50 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.74 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 5(D) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Type: | Receptacle |
Body Orientation | Straight |
Current Rating | 7.0A |
Gender | Female |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 3.05 mounting hole |
Number of Contacts | 50 |
Pitch | 2.76mm |
Termination Method | Solder |
Вес, г | 25.56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.