346-072-520-201, Conn Card Edge SKT 72 POS 3.18mm Solder ST Thru-Hole

346-072-520-201, Conn Card Edge SKT 72 POS 3.18mm Solder ST Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
515 шт., срок 5-7 недель
1 190 руб.
Мин. кол-во для заказа 25 шт.
от 50 шт.1 150 руб.
25 шт. на сумму 29 750 руб.
Плати частями
от 7 439 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002409494
Артикул: 346-072-520-201
Бренд: Edac

Описание

Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 72 Position
Number of Rows: 2 Row
Pitch: 3.18 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 346
Subcategory: Card Edge Connectors
Termination Style: PC Pin

Техническая документация

Datasheet
pdf, 313 КБ
Чертеж
pdf, 105 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.