QTH-030-02-L-D-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
2 380 руб.
от 2 шт. —
2 190 руб.
1 шт.
на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
от 595 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Технические параметры
Category | Connectors, Interconnects |
Connector Type | Header, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Featured Product | Q Strip® High Speed Mezzanine |
Features | Board Guide, Ground Bus(Plane) |
Height Above Board | 0.286"(7.26mm) |
Mated Stacking Heights | 8mm |
Mating Products | SAM8180-ND-CONN RCPT HI-SPD.5MM 60POS DLQSH-030-01-L-D-K-ND-CONN RECPT 60POS 0.5MM SMTQSH-030-01-L-D-K-TR-ND-CONN RECPT 60POS 0.5MM SMTQSH-030-01-F-D-A-K-ND-CONN RECPT 60POS 0.5MM SMTQSH-030-01-L-D-A-K-ND-CONN RCPT HI-SPD.5MM 60POS DL |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Rows | 2 |
Online Catalog | QStrip® Series |
Other Names | QTH03002LDASAM8186 |
Packaging | Tray |
Pitch | 0.020"(0.50mm) |
Product Training Modules | Rugged/Power Connectors |
Series | QStrip® QTH |
Standard Package | 1 |
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Data Rate: | 25 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 65 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 25 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | QTH |
Stack Height: | 8 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Q Strip |
Voltage Rating: | 175 VAC |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Number of Contacts | 60 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 125 V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.