W25Q16JVSSIM
![Фото 1/2 W25Q16JVSSIM](https://static.chipdip.ru/lib/175/DOC004175134.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
5 шт. со склада г.Москва, срок 6-7 дней
390 руб.
от 2 шт. —
290 руб.
от 5 шт. —
221 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
Технические параметры
Programmable | Yes |
Clock Frequency | 133MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI - Quad I/O, QPI, DTR |
Memory Size | 16Mb (2M x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SpiFlashВ® -> |
Supplier Device Package | 8-SOIC |
Technology | FLASH - NOR |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 3ms |
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1260 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 2 M x 8 |
Package/Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q16JV |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Chip Density (bit) | 16M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(SPI, Dual SPI, Quad SPI) |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 6 |
Maximum Erase Time (s) | 25/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 3/Page |
Minimum Endurance (Cycles) | 100000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 2M |
Operating Current (mA) | 25 |
Packaging | Tube |
Page Size | 256byte |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Program Current (mA) | 25 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 512 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3|3.3 |
Вес, г | 0.6838 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.