1586018-6

1586018-6
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.86 руб.
от 10 шт.68 руб.
от 100 шт.50.38 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002431752
Бренд: TE Connectivity

Описание

Электроэлемент
6P PM PLUG VAL-U-LOK V0 Product Type:Housing, Housing Type:Plug, Connector System:Wire-to-Panel, Wire-to-Wire, Number of Positions:6, Centerline (Pitch):4.2 mm Housing Plug Wire-to-Panel 6 I Rectangular Power Connector I 4.2 mm I LADD Distribution

Технические параметры

3D Model 1586018-6.pdf
Category Connectors, Interconnects
Color Natural
Connector Type Plug
Contact Termination Crimp
Contact Type Male Pin
Family Rectangular Connectors-Housings
Fastening Type Locking Ramp
Featured Product TE-AMP-VAL-U-LOK
Mating Products A30592-ND-CONN RECEPT 6POS FREE HANGINGA112423-ND-CONN RCPT HOUSING 6POS 4.2MM
Mounting Type Panel Mount, Snap-In
Note Contacts Not Provided
Number of Positions 6
Number of Rows 2
Packaging Bulk
Pitch 0.165"(4.20mm)
RoHS Information 1586018-6 Statement of ComplianceRoHS 2 Statement
Row Spacing 0.165"(4.20mm)
Series VAL-U-LOK, AMP
Standard Package 500
Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: VAL-U-LOK
Subcategory: Headers & Wire Housings
Tradename: VAL-U-LOK
Type: Plug Housing
Вес, г 2.245

Техническая документация

Datasheet
pdf, 88 КБ