SM15T22A-E3/57T, Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R
![Фото 1/3 SM15T22A-E3/57T, Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R](https://static.chipdip.ru/lib/750/DOC015750926.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/660/DOC017660559.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542215.jpg)
62 руб.
Мин. кол-во для заказа 1700 шт.
Кратность заказа 850 шт.
1700 шт.
на сумму 105 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 30.6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 49 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 18.8 |
Minimum Breakdown Voltage (V) | 20.9 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Applications | General Purpose |
Base Product Number | SM15T22 -> |
Current - Peak Pulse (10/1000Вµs) | 49A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AB, SMC |
Power - Peak Pulse | 1500W (1.5kW) |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SM15T, TransZorbВ® -> |
Supplier Device Package | DO-214AB (SMCJ) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 20.9V |
Voltage - Clamping (Max) @ Ipp | 30.6V |
Voltage - Reverse Standoff (Typ) | 18.8V |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 20.9 V |
Clamping Voltage: | 30.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 49 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | SM15T22A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM15T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 18.8 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 107 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов