BSP75N
![Фото 1/6 BSP75N](https://static.chipdip.ru/lib/879/DOC043879323.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/609/DOC007609474.jpg)
![](https://static.chipdip.ru/lib/689/DOC013689666.jpg)
![](https://static.chipdip.ru/lib/440/DOC018440907.jpg)
![](https://static.chipdip.ru/lib/713/DOC028713028.jpg)
![](https://static.chipdip.ru/lib/713/DOC028713032.jpg)
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
252 руб.
от 10 шт. —
225.54 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
N CHANNEL MOSFET, 60V, 1.1A SOT-223, Transistor Polarity:N Channel, Continuous Drain Current Id:1.1A, Drain Source Voltage Vds:60V, On Resistance Rds(on):500mohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V , RoHS Compliant: Yes
Технические параметры
Transistor Polarity | N Channel; Continuous Drain Current Id |
Base Product Number | BSP75 -> |
Current - Output (Max) | 1.3A |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over V |
Features | Auto Restart |
HTSUS | 8541.29.0095 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Output Configuration | Low Side |
Output Type | N-Channel |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-261-4, TO-261AA |
Ratio - Input:Output | 1:1 |
Rds On (Typ) | 385mOhm |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | INTELLIFETВ® -> |
Supplier Device Package | SOT-223 |
Switch Type | General Purpose |
Voltage - Load | 60V (Max) |
Voltage - Supply (Vcc/Vdd) | Not Required |
Maximum Operating Current | 1.1A |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Power Switch Topology | Low Side |
Power Switch Type | Low Side Switch |
Switch On Resistance | 0.52Ω |
Brand: | Diodes Incorporated |
Current Limit: | 1.8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 13 us |
On Resistance - Max: | 675 mOhms |
On Time - Max: | 3 us |
Operating Supply Voltage: | 12 V |
Output Current: | 1.3 A |
Package / Case: | SOT-223 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | BSP75 |
Subcategory: | Switch ICs |
Type: | Low Side |
Input Voltage | -0.2 to 10 V |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Power Dissipation | 1500 mW |
Minimum Output Current | 0.7 A |
Mounting | Surface Mount |
Type | Low Side |
Вес, г | 0.85 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 861 КБ
Datasheet BSP75N
pdf, 521 КБ
Datasheet BSP75NTA
pdf, 682 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем