1EDC60I12AHXUMA1
![Фото 1/4 1EDC60I12AHXUMA1](https://static.chipdip.ru/lib/008/DOC030008223.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC034545339.jpg)
![](https://static.chipdip.ru/lib/666/DOC034666341.jpg)
![](https://static.chipdip.ru/lib/750/DOC043750273.jpg)
940 руб.
от 2 шт. —
830 руб.
от 3 шт. —
769 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET and Power Driver 9.4A 2-OUT High Side Inverting/Non-Inverting 8-Pin DSO T/R
Технические параметры
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Case | PG-DSO-8 |
Integrated circuit features | galvanically isolated |
Kind of integrated circuit | high-side, IGBT gate driver |
Kind of package | reel, tape |
Manufacturer | INFINEON TECHNOLOGIES |
Mounting | SMD |
Number of channels | 1 |
Output current | -6…6A |
Technology | EiceDRIVER™ |
Topology | single transistor |
Type of integrated circuit | driver |
Voltage class | 600/650/1200V |
Brand: | Infineon Technologies |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 9 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Output Current: | 6 A |
Output Voltage: | 13 V to 35 V |
Package / Case: | DSO-8-59 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1EDC60I12AH SP001645070 |
Pd - Power Dissipation: | 25 mW, 400 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 330 ns |
Rise Time: | 10 ns |
Series: | 1ED Compact |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | 3.1 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side |
Fall Time | 9ns |
Logic Type | CMOS |
Package Type | PG-DSO |
Pin Count | 8 |
Supply Voltage | 15V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем