DG303BDY-E3, IC: analog switch; SPDT; Ch: 2; SO14; 7?22V,13?36V; tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 5 шт. —
680 руб.
от 25 шт. —
510 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Технические параметры
Case | SO14 |
Kind of package | tube |
Manufacturer | VISHAY |
Mounting | SMD |
Number of channels | 2 |
Output configuration | SPDT |
Resistance | 50Ω |
Type of integrated circuit | analog switch |
Base Product Number | DG303 -> |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF |
Charge Injection | 8pC |
Crosstalk | -74dB @ 500kHz |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 50Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Switch Circuit | DPST - NO/NC |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns |
Voltage - Supply, Dual (VВ±) | В±15V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 50@±15V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 1@15V/-0.1@-15V |
Maximum Turn-Off Time (ns) | 130(Typ)@±15V |
Maximum Turn-On Time (ns) | 150(Typ)@±15V |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Supply Current (mA) | 0.23@15V/-0.000001@-15V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем