MCP4726A1T-E/CH, Преобразователь D/A, 12бит, Каналы 1, SOT23-6
![Фото 1/2 MCP4726A1T-E/CH, Преобразователь D/A, 12бит, Каналы 1, SOT23-6](https://static.chipdip.ru/lib/641/DOC009641786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/799/DOC022799953.jpg)
610 руб.
от 5 шт. —
520 руб.
от 25 шт. —
407 руб.
от 100 шт. —
334.43 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MCP4706, MCP4716, & MCP4726 Single-Channel DACs
Microchip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.
Microchip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Output Type: | Voltage |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 452 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor String |
Digital Interface Type | Serial(I2C) |
Full Scale Error | 82LSB |
Integral Nonlinearity Error | 14.5LSB |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 6µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 1 |
Output Polarity | Bipolar |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 5.5 V |
Voltage Reference | External |
Вес, г | 0.033 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем