EA LED55X31-R, Подсветка, EADOGM081, EADOGM162, EADOGM163, LED, 55x31x3,6мм
![Фото 1/4 EA LED55X31-R, Подсветка, EADOGM081, EADOGM162, EADOGM163, LED, 55x31x3,6мм](https://static.chipdip.ru/lib/427/DOC047427202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/027/DOC005027307.jpg)
![](https://static.chipdip.ru/lib/245/DOC008245754.jpg)
![](https://static.chipdip.ru/lib/754/DOC028754416.jpg)
7 шт., срок 6 недель
1 300 руб.
от 3 шт. —
1 170 руб.
1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Альтернативные предложения1
Описание
Oптоэлектроника\Дисплеи\Аксессуары к дисплеям
EA-DOGM081/162/163 Flexible Character LCDsDISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs have white, amber, yellow/green, blue, red, RGB backlight options, and 63 design variants in a single display. These extremely compact, low-power, character LCDs are available in an FSTN pos transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions. With a 2.54mm pitch, the EA-DOGM081/162/163 can be soldered directly or plugged into socket strips. The LCD's efficient mounting eliminates cumbersome gluing procedures, the need for designing a particular mounting device, and error-prone cable connections that may lose contact.
Технические параметры
Backlight colour | red |
Dimensions | 55x31x3.6mm |
Illumination | LED |
Manufacturer | DISPLAY VISIONS |
Related items | EADOGM162, EADOGM163, EADOGM081 |
Type of display accessories | backlight |
Accessory Type | Back Light |
ECCN | EAR99 |
For Use With/Related Products | EA DOGM Series |
HTSUS | 8531.90.7500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Video File | Industrial LCD Display Simulator |
Brand: | Display Visions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Display Visions |
Packaging: | Bulk |
Product Category: | LED Backlighting |
Product Type: | LED Backlighting |
Subcategory: | Backlighting Components |
Вес, г | 6.32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.