XCKP2121P16, Limit switch; lever R 20,2mm, plastic roller O14mm; NO + NC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 6 недель
8 520 руб.
от 5 шт. —
7 070 руб.
от 10 шт. —
6 450 руб.
1 шт.
на сумму 8 520 руб.
Плати частями
от 2 130 руб. × 4 платежа
от 2 130 руб. × 4 платежа
Описание
Automation\Regulation and Control\Limit Switches
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M16x1.5 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
IP rating | IP67 |
Kind of actuator | lever R 20, 2mm, plastic roller Ø14mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | Osiswitch |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Trade name | Osiconcept |
Type of sensor | limit switch |
Action Type | Snap Action |
Actuator Type | Plunger |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | Cable |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Axial |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 31mm |
Вес, г | 85.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.