1-770988-0, МИНИ UMNL SOK 22-18AWG AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 50 шт. —
130 руб.
от 100 шт. —
117 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Разъeмы\Разъeмы сигнальные\Разъeмы сигнальные растровые\Разъeмы сигнальные растр 4,14мм
Описание МИНИ UMNL SOK 22-18AWG AU
Технические параметры
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Maximum Current Rating (A) | 11.2 |
Maximum Voltage Rating | 600VAC |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Termination Method | Crimp |
Wire Size (AWG) | 18-22 |
Accepts Wire Insulation Diameter Range | 1.5-2.39 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 11.2 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.76 µm |
Contact Orientation | Straight |
Contact Retention Within Housing | With |
Contact Termination Area Plating Material | Tin |
Contact Termination Area Plating Thickness | 2.54 µm |
Contact Underplating Material | Nickel |
Contact Underplating Material Thickness | 1.27 µm |
CSA File Number | LR 7189 |
CSA Rating | Certified |
For Use With | Plug Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 1 mm |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 1000 |
Power Contact Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Tin |
Wire Contact Termination Area Plating Material Finish | Bright |
Wire Contact Termination Area Plating Material Thickness | 2.54 µm |
Wire Insulation Support | Without |
Wire Size | 22-18 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Contact Material | Brass |
Contact Plating | Gold |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.9mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | Mini-Universal MATE-N-LOK |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 11.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 22 AWG to 18 AWG |
Вес, г | 0.141 |