PAM2401SCADJ, Преобразователь DC/DC, step up, Uвх 0,9-4,75В, Uвых 2,5-5В, 3А

Фото 1/3 PAM2401SCADJ, Преобразователь DC/DC, step up, Uвх 0,9-4,75В, Uвых 2,5-5В, 3А
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 5 шт.240 руб.
от 25 шт.190 руб.
от 100 шт.164.43 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002528677
Артикул: PAM2401SCADJ
Бренд: DIODES INC.

Описание

PAM2401 Step-Up DC to DC Converters
Diodes Inc. PAM2401 DC to DC Converters are low voltage 1MHz step-up DC-DC converters designed to meet the heightened efficiency requirements of portable devices including battery backups, cordless phones, and GPS receivers. With an operational efficiency as high as 95%, this synchronous converter provides true output disconnect to prevent leakage and ensures safe start-up at an input as low as 1V. The PAM2401 offers a programmable current limit of 1.0A to 3.0A for its lower operating voltage input range of 0.9V to 4.75V.

Технические параметры

Case MSOP8
Efficiency 95%
Frequency 1MHz
Kind of integrated circuit DC/DC converter, PWM controller
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Mounting SMD
Number of channels 1
Operating temperature -40…85°C
Operating voltage 0.9…4.75V
Output current 3A
Output voltage 2.5…5V DC
Topology boost
Type of integrated circuit PMIC
Converter Type Step Down
Line Regulation 2.5%
Load Regulation 0.3%/V
Maximum Input Voltage 4.75 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Maximum Output Voltage 5 V
Maximum Switching Frequency 1.2 MHz
Minimum Input Voltage 0.9 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Package Type MSOP 8
Pin Count 8
Switching Regulator Yes
Width 3.1mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 4.75 V
Input Voltage, Min: 900 mV
Input Voltage: 0.9 V to 4.75 V
Load Regulation: 2.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 uA
Output Current: 1 A
Output Voltage: Adjustable
Package / Case: MSOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 150 uA
Series: PAM24
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 0.9 V
Switching Frequency: 1 MHz
Topology: Boost
Tradename: PAM2401
Type: Step Up Converter
Brand Diodes Incorporated
Factory Pack Quantity 2500
Input Voltage 0.9 V to 4.75 V
Input Voltage MAX 4.75 V
Input Voltage MIN 0.9 V
Mounting Style SMD/SMT
Operating Supply Current 1 uA
Operating Temperature Range -40 C to+85 C
Package / Case MSOP-8
Packaging Reel
Product Category Switching Voltage Regulators
RoHS Details
Series PAM24
Shutdown Shutdown
Supply Voltage - Min 0.9 V
Switching Frequency 1 MHz
Tradename PAM2401
Type Step Up Converter
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем