XCKP2110P16, Limit switch; pin plunger O7mm; NO + NC; 10A; max.240VAC; IP67
![Фото 1/5 XCKP2110P16, Limit switch; pin plunger O7mm; NO + NC; 10A; max.240VAC; IP67](https://static.chipdip.ru/lib/997/DOC041997683.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/597/DOC028597559.jpg)
![](https://static.chipdip.ru/lib/597/DOC028597563.jpg)
![](https://static.chipdip.ru/lib/597/DOC028597567.jpg)
![](https://static.chipdip.ru/lib/597/DOC028597571.jpg)
17 шт., срок 6 недель
6 670 руб.
от 5 шт. —
5 540 руб.
от 10 шт. —
5 060 руб.
1 шт.
на сумму 6 670 руб.
Плати частями
от 1 669 руб. × 4 платежа
от 1 669 руб. × 4 платежа
Описание
Automation\Regulation and Control\Limit Switches
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M16x1.5 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
IP rating | IP67 |
Kind of actuator | pin plunger Ø7mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | Osiswitch |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Trade name | Osiconcept |
Type of sensor | limit switch |
Action Type | Snap Action |
Actuator Type | Plunger |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 31mm |
Вес, г | 72.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.