NGCPB10AX01A1A, Концевой выключатель NO + NC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 760 руб.
от 5 шт. —
9 790 руб.
от 10 шт. —
8 950 руб.
Добавить в корзину 1 шт.
на сумму 11 760 руб.
Плати частями
от 2 940 руб. × 4 платежа
от 2 940 руб. × 4 платежа
Описание
Automation\Regulation and Control\Limit Switches
This high-performance limit switch from Honeywell is a sensory device that detects objects and triggers actions for efficient automation.
Технические параметры
AC contacts rating @R(at resistive load) | 3A/240V AC |
Body dimensions | 55.8x30x16.7mm |
Body material | plastic |
Connection | lead 1m |
Contact current max. | 10A |
Contact plating | silver plated |
DC contacts rating @R(at resistive load) | 0.27A/250V DC |
IP rating | IP67 |
Kind of actuator | lever R 40mm, plastic roller Ø18mm |
Manufacturer | HONEYWELL |
Manufacturer series | NGC |
Mounting holes pitch | 20mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Type of sensor | limit switch |
Action Type | Positive Break, Snap Action |
Actuator Type | Roller Lever |
Connection Type | Cable |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum Current | 6A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | +25°C |
Mounting Orientation | Panel |
Normal State Configuration | NO/NC |
Operating Force | 18 Ncm |
Pole and Throw Configuration | SPDT |
Series | NGC |
Width | 32.5mm |
Вес, г | 152.8 |