TLLG4400, LED; 3mm; green; 0.63?1.2mcd; 50°; Front: convex; 1.9?2.4V
![Фото 1/6 TLLG4400, LED; 3mm; green; 0.63?1.2mcd; 50°; Front: convex; 1.9?2.4V](https://static.chipdip.ru/lib/451/DOC044451100.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
![](https://static.chipdip.ru/lib/264/DOC008264036.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/667/DOC029667507.jpg)
![](https://static.chipdip.ru/lib/753/DOC034753895.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
57 руб.
от 50 шт. —
37 руб.
от 250 шт. —
25.89 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Oптоэлектроника\Светодиоды\Светодиоды THT\Светодиоды THT 3мм
Описание LED; 3mm; green; 0.63?1.2mcd; 50°; Front: convex; 1.9?2.4V Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 1.2 |
Угол обзора, гр. | 50 |
Цвет свечения | зеленый |
Напряжение питания DC, В | 2.4 |
Ток потребления, мА | 2 |
Монтаж | THT |
Цвет линзы | зеленая/матовая |
Диаметр линзы, мм | 3 |
Технические параметры
Видимый телесный угол,град | 50 | |
Размер линзы,мм | 3 | |
Base Product Number | TLLG4400 -> | |
Color | Green | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Height (Max) | 6.10mm | |
HTSUS | 8541.40.2000 | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 1.2mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 3mm | |
Viewing Angle | 50В° | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Wavelength - Dominant | 569nm | |
Wavelength - Peak | 565nm | |
Automotive | No | |
Diameter | 3.2 | |
Dominant Wavelength (nm) | 575(Max) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | Yes | |
High Power | No | |
Intensity | 1.2mcd | |
Lead Shape | Through Hole | |
Lead Standoff | Yes | |
LED Material | GaP | |
Lens Appearance | Colored Diffused | |
Lens Dimensions (mm) | 2.9x2.9x3.5 | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 7 | |
Maximum Forward Voltage (V) | 2.4 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 20 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Number of LEDs | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 565 | |
Pin Count | 2 | |
PPAP | No | |
Product Category | Standard LED | |
Reverse Voltage (V) | 20 | |
Standard Package Name | T-1 | |
Supplier Color | Green | |
Supplier Package | T-1 | |
Test Current (mA) | 2 | |
Type | Uni-Color | |
Viewing Angle (°) | 50 | |
Chip Material | GaP | |
Dominant Wave Length | 575(nm) | |
Emitting Color | Yellow Green | |
Forward Current | 7(mA) | |
Forward Voltage | 2.4(V) | |
Lens Dimensions | 2.9x2.9x3.5(mm) | |
Lens Type | Colored Diffused | |
Lum Intensity | 1.2mcd | |
Luminous Intensity | 1.2mcd | |
Main Category | Standard LED | |
Maximum Forward Current | 7(mA) | |
Number of Elements | 1 | |
Operating Temp Range | -40C to 100C | |
Operating Temperature Classification | Industrial | |
Package Type | T-1 | |
Peak Wavelength | 565(nm) | |
Power Dissipation | 20(W) | |
Product Depth (mm) | 3.2(mm) | |
Product Height (mm) | 4.5(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Reverse Voltage | 20(V) | |
Shape Type | Circular | |
Test Current (It) | 2(mA) | |
Brand: | Vishay Semiconductors | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Green | |
LED Size: | T-1(3 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 1.2 mcd | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Operating Supply Voltage: | 1.9 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 20 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.9 V | |
Viewing Angle: | 25 deg | |
Vr - Reverse Voltage: | 20 V | |
Wavelength/Color Temperature: | 568.5 nm | |
Dominant Wavelength | 575 nm | |
LED Colours | Green | |
Lens Colour | Green | |
Lens Shape | Round | |
Number of Pins | 2 | |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 184 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLG4400
pdf, 195 КБ
Документация
pdf, 193 КБ