GBPC3508-E4/51, Диодный мост, 800В, 35А

Фото 1/3 GBPC3508-E4/51, Диодный мост, 800В, 35А
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 5 шт.910 руб.
от 25 шт.667 руб.
от 100 шт.566.45 руб.
1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Номенклатурный номер: 8002573420
Артикул: GBPC3508-E4/51

Описание

High Current 35 Amperes Universal, 3-way terminals: Push-on, wrap around or solder Glass passivated chip junction

Технические параметры

Case GBPC
Electrical mounting THT
Features of semiconductor devices glass passivated
Kind of package bulk
Leads connectors FASTON
Load current 35A
Manufacturer VISHAY
Max. forward impulse current 0.4kA
Max. forward voltage 1.1V
Max. off-state voltage 0.8kV
Type of bridge rectifier single-phase
Version square
Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 35 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 400 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package/Case: GBPC
Packaging: Bulk
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: GBPC6
Subcategory: Diodes и Rectifiers
Termination Style: Screw Terminal
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 560 V
Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Screw Mount
Package Type GBPC
Peak Average Forward Current 35A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 400A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 28.8mm
Diode Technology Silicon Junction
Вес, г 15.65

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 100 КБ
Datasheet GBPC35005-E4
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов