XCKN2121G11, Limit switch; lever R 20,2mm, plastic roller O14mm; NO + NC
![Фото 1/3 XCKN2121G11, Limit switch; lever R 20,2mm, plastic roller O14mm; NO + NC](https://static.chipdip.ru/lib/999/DOC041999224.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/293/DOC033293998.jpg)
![](https://static.chipdip.ru/lib/106/DOC003106138.jpg)
41 шт., срок 6 недель
6 420 руб.
от 5 шт. —
5 330 руб.
от 10 шт. —
4 860 руб.
1 шт.
на сумму 6 420 руб.
Плати частями
от 1 605 руб. × 4 платежа
от 1 605 руб. × 4 платежа
Описание
Automation\Regulation and Control\Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | PG11 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 3A/24V DC |
IP rating | IP65 |
Kind of actuator | lever R 20, 2mm, plastic roller Ø14mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | XCKN |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Action Type | Snap Action |
Actuator Type | Plunger Roller Lever |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | PG11 |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Operating Force | 6 N |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 30mm |
Вес, г | 68.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.