ALS40A472DB063, Конденсатор электролитический, 4700мкФ, 63ВDC, Выводы винтовые
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 840 руб.
от 5 шт. —
2 990 руб.
1 шт.
на сумму 3 840 руб.
Плати частями
от 960 руб. × 4 платежа
от 960 руб. × 4 платежа
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…105°C | |
Capacitors features | high current overload capacity | |
ESR value | 27mΩ | |
Leads | screw | |
Manufacturer | KEMET | |
Manufacturer series | ALS40 | |
Number of terminals | 2 | |
Service life | 6000h | |
Terminal pitch | 12.8mm | |
Диаметр изделия | 36мм | |
Допуск Емкости | ±20% | |
Емкость | 4700мкФ | |
Линейка Продукции | ALS40 Series | |
Максимальная Рабочая Температура | 105 C | |
Минимальная Рабочая Температура | -40 C | |
Напряжение (DC) | 63В | |
Полярность | Polar | |
Пульсирующий ток | 7.5А | |
Срок Службы при Температуре | 6000 часов при 105 C | |
Стиль Выводов Конденсатора | Винт | |
Шаг Выводов | 12.8мм | |
Эффективное Последовательное Сопротивление | 0.027Ом | |
Capacitance | 4700µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 27mΩ | |
Leakage Current | 1.7766 mA | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 6.7A | |
Series | ALS40 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance: | 4700 uF | |
Diameter: | 36 mm | |
ESR: | 27 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 88.3 uA | |
Life: | 6000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A341FD472M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 6.7 A | |
Series: | ALS40 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Lifetime | 10000 h @+105 °C/63V dc, 6000 h @+105 °C/63V dc/Ir | |
Вес, г | 64.1 |
Техническая документация
Datasheet
pdf, 7284 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 5001 КБ
Datasheet
pdf, 4753 КБ
Datasheet
pdf, 65 КБ