12105C105K4T2A, Конденсатор: керамический; MLCC; 1мкФ; 50В; X7R; ±10%; SMD; 1210
![12105C105K4T2A, Конденсатор: керамический; MLCC; 1мкФ; 50В; X7R; ±10%; SMD; 1210](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1848 шт., срок 6 недель
250 руб.
от 10 шт. —
120 руб.
от 100 шт. —
46 руб.
от 500 шт. —
31.07 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 484 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.